
2111824 | |
|---|---|
DigiKey Part Number | 2111824-ND |
Manufacturer | |
Manufacturer Product Number | 2111824 |
Description | BAG STATIC SHLD MTL OUT 18"X24" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 24" (609.6mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 24" (609.6mm) |
Part Status Obsolete | Width - Inside 18" (457.2mm) |
Type Static Shielding Bag | Tensile Strength 8000 psi |
Metal Layer Out | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150Z1818 | SCS | 748 | SCP567-ND | 1,17000 € | Similar |


