
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 15" (381mm) |
Part Status Obsolete | Width - Inside 12" (304.8mm) |
Type Static Shielding Bag | Tensile Strength 8000 psi |
Metal Layer Out | Color Silver |

