
2111026 | |
|---|---|
DigiKey Part Number | 2111026-ND |
Manufacturer | |
Manufacturer Product Number | 2111026 |
Description | BAG STATIC SHLD MTL OUT 10"X26" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 26" (660.4mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 26" (660.4mm) |
Part Status Obsolete | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 8000 psi |
Metal Layer Out | Color Silver |

