Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2111012

DigiKey Part Number
2111012-ND
Manufacturer
Manufacturer Product Number
2111012
Description
BAG STATIC SHLD MTL OUT 10"X12"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
3.2 mil (81.28 microns)
Packaging
Box
Length - Inside
12" (304.8mm)
Part Status
Obsolete
Width - Inside
10" (254mm)
Type
Static Shielding Bag
Tensile Strength
8000 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.