Image for 21088 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21088

DigiKey Part Number
21088-ND
Manufacturer
Manufacturer Product Number
21088
Description
BAG STATIC SHIELD MTL OUT 8"X8"
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 8" (203.2mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<25nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.2 mil (81.28 microns)
Packaging
Box
Length - Inside
8" (203.2mm)
Part Status
Obsolete
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Tensile Strength
9000 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.