
2102436 | |
|---|---|
DigiKey Part Number | 2102436-ND |
Manufacturer | |
Manufacturer Product Number | 2102436 |
Description | BAG STATIC SHLD MTL OUT 24"X36" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 36" (914.4mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 36" (914.4mm) |
Part Status Obsolete | Width - Inside 24" (609.6mm) |
Type Static Shielding Bag | Tensile Strength 8000 psi |
Metal Layer Out | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1502436 | SCS | 1.149 | SCP563-ND | 1,60000 € | Similar |


