
2102434 | |
|---|---|
DigiKey Part Number | 2102434-ND |
Manufacturer | |
Manufacturer Product Number | 2102434 |
Description | BAG STATIC SHLD MTL OUT 24"X34" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 34" (863.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.2 mil (81.28 microns) | |
Length - Inside | 34" (863.6mm) | |
Width - Inside | 24" (609.6mm) | |
Tensile Strength | 8000 psi | |
Color | Silver |


