
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 30" (762mm) |
Part Status Obsolete | Width - Inside 24" (609.6mm) |
Type Static Shielding Bag | Tensile Strength 8000 psi |
Metal Layer Out | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1502430 | SCS | 730 | SCP562-ND | 1,49000 € | Similar |


