
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.2 mil (81.28 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 9000 psi | |
Color | Silver |


