
Category | Static Discharge Shielding <25nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Box | Length - Inside 16" (406.4mm) |
Part Status Obsolete | Width - Inside 12" (304.8mm) |
Type Static Shielding Bag | Tensile Strength 9000 psi |
Metal Layer Out | Color Silver |

