
2056 | |
|---|---|
DigiKey Part Number | 2056-ND |
Manufacturer | |
Manufacturer Product Number | 2056 |
Description | HEEL GROUNDING ASSY |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size 1 MOhms Black, Burgundy |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Elastic Fabric | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black, Burgundy | |
Features | - |

