
2045 | |
|---|---|
DigiKey Part Number | 20453M-ND |
Manufacturer | |
Manufacturer Product Number | 2045 |
Description | SHOE GROUNDING STRAPS DISP 100PK |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Disposable) One Size Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Heel Strap, Shoe Strap (Disposable) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Adhesive | |
Strap Material | Velostat | |
Strap Termination | Adhesive | |
Size | One Size | |
Color | Black | |
Features | - |

