
2014-38X58 | |
|---|---|
DigiKey Part Number | 201438X58-ND |
Manufacturer | |
Manufacturer Product Number | 2014-38X58 |
Description | CONDUCTIVE LINER 38X58" |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | 58" L x 38" W, Black, Static Dissipative |

