
2004 8X12 | |
|---|---|
DigiKey Part Number | 20048X12-ND |
Manufacturer | |
Manufacturer Product Number | 2004 8X12 |
Description | CONDUCT BAG NONE 8"X12" |
Customer Reference | |
Detailed Description | Conductive Bag Energy Shielding Black 8" (203.2mm) X 12" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Conductive Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | - | |
Color | Black |

