
2004 5X8 | |
|---|---|
DigiKey Part Number | 20045X8-ND |
Manufacturer | |
Manufacturer Product Number | 2004 5X8 |
Description | CONDUCT BAG NONE 5"X8" |
Customer Reference | |
Detailed Description | Conductive Bag Energy Shielding Black 5" (127mm) X 8" (203.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Conductive Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | - | |
Color | Black |


