19135 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 134.512
Unit Price: 0,15000 €
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19135

DigiKey Part Number
SCP165-ND
Manufacturer
Manufacturer Product Number
19135
Description
BAG STATIC SHIELD MTL IN 3"X5"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
5" (127mm)
Part Status
Obsolete
Width - Inside
3" (76.2mm)
Type
Static Shielding Bag
Tensile Strength
5100 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30035SCS134.512SCP417-ND0,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes