1911216 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 9.039
Unit Price: 0,65000 €
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1911216

DigiKey Part Number
SCP171-ND
Manufacturer
Manufacturer Product Number
1911216
Description
BAG STATIC SHIELD MTL IN 12"X16"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
16" (406.4mm)
Part Status
Obsolete
Width - Inside
12" (304.8mm)
Type
Static Shielding Bag
Tensile Strength
5100 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3001216SCS9.039SCP388-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes