
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 11" (279.4mm) | |
Tensile Strength | 5100 psi | |
Color | Silver |


