190812 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 90.181
Unit Price: 0,23000 €
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190812

DigiKey Part Number
SCP160-ND
Manufacturer
Manufacturer Product Number
190812
Description
BAG STATIC SHIELD MTL IN 8"X12"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
12" (304.8mm)
Part Status
Obsolete
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Tensile Strength
5100 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100812SCS90.181SCP307-ND0,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes