
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Box | Length - Inside 8" (203.2mm) |
Part Status Obsolete | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Tensile Strength 5100 psi |
Metal Layer In | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10068 | SCS | 133.425 | SCP369-ND | 0,12000 € | Direct |


