
1864 4X8 | |
|---|---|
DigiKey Part Number | 18644X8-ND |
Manufacturer | |
Manufacturer Product Number | 1864 4X8 |
Description | FLOOR PLASTIC RUBBER BLACK 8' |
Customer Reference | |
Detailed Description | Conductive Floor Grounding Mat Plastic, Rubber Black 8' (2.44m) X 4' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 8' (2.44m) | |
Width | 4' (1.22m) | |
Thickness | 0.13" (3.30mm) | |
Color | Black | |
Material | Plastic, Rubber | |
Features | Conductive | |
Includes | - |


