Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Conductive Film | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 8.0 mil (203.2 microns) | |
Length - Inside | 150' (45.7m) | |
Width - Inside | 36" (914.4mm) | |
Tensile Strength | - | |
Color | - |


