


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Film | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 150' (45.7m) | |
Width - Inside | 72" (1.8m) | |
Tensile Strength | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 262,75800 € | 1.313,79 € |
| Unit Price without VAT: | 262,75800 € |
|---|---|
| Unit Price with VAT: | 312,68202 € |

