


Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 8" (203.2mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Tensile Strength 4900 psi |
Metal Layer Out | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31680 € | 31,68 € |
| Unit Price without VAT: | 0,31680 € |
|---|---|
| Unit Price with VAT: | 0,37699 € |

