
150924 | |
|---|---|
DigiKey Part Number | 1569-150924-ND |
Manufacturer | |
Manufacturer Product Number | 150924 |
Description | STATIC SHIELD BAG, 1500 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 24" (609.6mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 24" (609.6mm) |
Part Status Active | Width - Inside 9" (228.6mm) |
Type Static Shielding Bag | Tensile Strength 4900 psi |
Metal Layer Out | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 678,56000 € | 13.571,20 € |
| Unit Price without VAT: | 678,56000 € |
|---|---|
| Unit Price with VAT: | 807,48640 € |

