
150624 | |
|---|---|
DigiKey Part Number | 1569-150624-ND |
Manufacturer | |
Manufacturer Product Number | 150624 |
Description | STATIC SHIELD BAG, 1500 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 24" (609.6mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 24" (609.6mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48607 € | 729,11 € |
| Unit Price without VAT: | 0,48607 € |
|---|---|
| Unit Price with VAT: | 0,57842 € |

