Static Shielding Bag <10nJ Energy Shielding Silver 19" (482.6mm) X 28" (711.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501928

DigiKey Part Number
1501928-ND
Manufacturer
Manufacturer Product Number
1501928
Description
BAG STATIC SHLD MTL OUT 19"X28"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 19" (482.6mm) X 28" (711.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
28" (711.2mm)
Width - Inside
19" (482.6mm)
Tensile Strength
4900 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.