
1300Z204 | |
|---|---|
DigiKey Part Number | 1569-1300Z204-ND |
Manufacturer | |
Manufacturer Product Number | 1300Z204 |
Description | STATIC SHIELD BAG, 1300 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Black 4" (101.6mm) X 20" (508mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | Zip Lock | |
Thickness | 3.2 mil (81.28 microns) | |
Length - Inside | 20" (508mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 8100 psi | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30554 € | 1.305,54 € |
| Unit Price without VAT: | 1,30554 € |
|---|---|
| Unit Price with VAT: | 1,55359 € |

