
1300615 | |
|---|---|
DigiKey Part Number | 1569-1300615-ND |
Manufacturer | |
Manufacturer Product Number | 1300615 |
Description | STATIC SHIELD BAG, 1300 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 6" (152.4mm) X 15" (381mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.2 mil (81.28 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30362 € | 607,24 € |
| Unit Price without VAT: | 0,30362 € |
|---|---|
| Unit Price with VAT: | 0,36131 € |

