New at DigiKey
Static Shielding Bag <10nJ Energy Shielding Gray 4" (101.6mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125046

DigiKey Part Number
1569-125046-ND
Manufacturer
Manufacturer Product Number
125046
Description
STATIC SHIELD BAG, 1250 SERIES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Gray 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Active
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,54000 €47,54 €
Unit Price without VAT:47,54000 €
Unit Price with VAT:56,57260 €