


Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 16" (406.4mm) |
Part Status Active | Width - Inside 7" (177.8mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24020 € | 24,02 € |
| Unit Price without VAT: | 0,24020 € |
|---|---|
| Unit Price with VAT: | 0,28584 € |

