
1004.526 | |
|---|---|
DigiKey Part Number | 1004.526-ND |
Manufacturer | |
Manufacturer Product Number | 1004.526 |
Description | BAG STATIC SHLD MTL IN 4.5"X26" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 4.5" (114.3mm) X 26" (660.4mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 26" (660.4mm) |
Part Status Obsolete | Width - Inside 4.5" (114.3mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 817528 | SCS | 1.444 | SCP800-ND | 0,54000 € | Direct |


