
1003918 | |
|---|---|
DigiKey Part Number | 1003918-ND |
Manufacturer | |
Manufacturer Product Number | 1003918 |
Description | BAG STATIC SHIELD MTL IN 39"X18" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 39" (990.6mm) X 18" (457.2mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Obsolete | Width - Inside 39" (990.6mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |

