Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 3" (76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 3" (76.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

10033

DigiKey Part Number
10033-ND
Manufacturer
Manufacturer Product Number
10033
Description
BAG STATIC SHIELD MTL IN 3"X3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 3" (76.2mm)
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
3" (76.2mm)
Part Status
Active
Width - Inside
3" (76.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11012,75636 €1.403,20 €
Manufacturers Standard Package
Unit Price without VAT:12,75636 €
Unit Price with VAT:15,18007 €