
100324 | |
|---|---|
DigiKey Part Number | 1569-100324-ND |
Manufacturer | |
Manufacturer Product Number | 100324 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 24" (609.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24131 € | 723,93 € |
| Unit Price without VAT: | 0,24131 € |
|---|---|
| Unit Price with VAT: | 0,28716 € |

