Static Shielding Bag <10nJ Energy Shielding Silver 3.25" (82.6mm) X 9" (228.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003.259

DigiKey Part Number
1003.259-ND
Manufacturer
Manufacturer Product Number
1003.259
Description
BAG STATIC SHLD MTL IN 3.25"X9"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 3.25" (82.6mm) X 9" (228.6mm)
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
9" (228.6mm)
Part Status
Obsolete
Width - Inside
3.25" (82.6mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.