
1002226 | |
|---|---|
DigiKey Part Number | 1569-1002226-ND |
Manufacturer | |
Manufacturer Product Number | 1002226 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 22" (558.8mm) X 26" (660.4mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 26" (660.4mm) |
Part Status Active | Width - Inside 22" (558.8mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 191,53650 € | 3.830,73 € |
| Unit Price without VAT: | 191,53650 € |
|---|---|
| Unit Price with VAT: | 227,92844 € |

