
100222 | |
|---|---|
DigiKey Part Number | 1569-100222-ND |
Manufacturer | |
Manufacturer Product Number | 100222 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 2" (50.8mm) X 22" (558.8mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 22" (558.8mm) |
Part Status Active | Width - Inside 2" (50.8mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19227 € | 961,35 € |
| Unit Price without VAT: | 0,19227 € |
|---|---|
| Unit Price with VAT: | 0,22880 € |

