
100220 | |
|---|---|
DigiKey Part Number | 1569-100220-ND |
Manufacturer | |
Manufacturer Product Number | 100220 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 2" (50.8mm) X 20" (508mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 20" (508mm) | |
Width - Inside | 2" (50.8mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18269 € | 913,45 € |
| Unit Price without VAT: | 0,18269 € |
|---|---|
| Unit Price with VAT: | 0,21740 € |

