1002124 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 140
Unit Price: 1,07000 €
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 21" (533.4mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002124

DigiKey Part Number
1002124-ND
Manufacturer
Manufacturer Product Number
1002124
Description
BAG STATIC SHIELD MTL IN 21"X24"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 21" (533.4mm) X 24" (609.6mm)
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
24" (609.6mm)
Part Status
Obsolete
Width - Inside
21" (533.4mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1002224SCS1401002224-ND1,07000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes