
1002.515 | |
|---|---|
DigiKey Part Number | 1569-1002.515-ND |
Manufacturer | |
Manufacturer Product Number | 1002.515 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 2.5" (63.5mm) X 15" (381mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 15" (381mm) |
Part Status Active | Width - Inside 2.5" (63.5mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,65000 € | 816,50 € |
| Unit Price without VAT: | 81,65000 € |
|---|---|
| Unit Price with VAT: | 97,16350 € |

