Static Shielding Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 20" (508mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 20" (508mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

1001420

DigiKey Part Number
1001420-ND
Manufacturer
Manufacturer Product Number
1001420
Description
BAG STATIC SHIELD MTL IN 14"X20"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
20" (508mm)
Part Status
Active
Width - Inside
14" (355.6mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €