



1001115 | |
|---|---|
DigiKey Part Number | SCP375-ND |
Manufacturer | |
Manufacturer Product Number | 1001115 |
Description | BAG STATIC SHIELD MTL IN 11"X15" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 15" (381mm) |
Part Status Active | Width - Inside 11" (279.4mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

