
1000V 18X500 | |
|---|---|
DigiKey Part Number | 1569-1000V18X500-ND |
Manufacturer | |
Manufacturer Product Number | 1000V 18X500 |
Description | TUBING ROLL, 1000 SERIES, 18"X50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 500' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 500' (152.4m) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 356,43250 € | 1.425,73 € |
| Unit Price without VAT: | 356,43250 € |
|---|---|
| Unit Price with VAT: | 424,15468 € |

