New Product
Liquid Flow Sensor 0.667 ~ 133.33 L/min Male - 1" (25.4mm) BSPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFM-02-10BSA

DigiKey Part Number
2618-UFM-02-10BSA-ND
Manufacturer
Manufacturer Product Number
UFM-02-10BSA
Description
SEN FLOW LIQ 0.667 ~ 133.33 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.667 ~ 133.33 L/min Male - 1" (25.4mm) BSPP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3.6V ~ 6V
Manufacturer
ScioSense
Port Size
Male - 1" (25.4mm) BSPP
Packaging
Box
Switch Function/Rating
SPI
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Range
0.667 ~ 133.33 L/min
Base Product Number
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,05000 €54,05 €
549,93800 €249,69 €
1048,40600 €484,06 €
2546,57360 €1.164,34 €
5045,31880 €2.265,94 €
14443,60021 €6.278,43 €
Manufacturers Standard Package
Unit Price without VAT:54,05000 €
Unit Price with VAT:64,31950 €