
UFM-02-05BP4 | |
|---|---|
DigiKey Part Number | 2618-UFM-02-05BP4-ND |
Manufacturer | |
Manufacturer Product Number | UFM-02-05BP4 |
Description | SEN FLOW LIQ 0.667 ~ 133.33 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1/2", 0.5" (12.7mm) BSPP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.667 ~ 133.33 L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.6V ~ 6V | |
Port Size | Male, 1/2", 0.5" (12.7mm) BSPP | |
Switch Function/Rating | 0.4V ~ 3.3V, Pulse | |
Material - Body | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,26000 € | 47,26 € |
| 5 | 43,60000 € | 218,00 € |
| 10 | 42,23400 € | 422,34 € |
| 25 | 40,60080 € | 1.015,02 € |
| 50 | 39,48320 € | 1.974,16 € |
| 168 | 37,74512 € | 6.341,18 € |
| Unit Price without VAT: | 47,26000 € |
|---|---|
| Unit Price with VAT: | 56,23940 € |







