
TDC-GP30YA 3K | |
|---|---|
DigiKey Part Number | 2618-TDC-GP30YA3KTR-ND - Tape & Reel (TR) 2618-TDC-GP30YA3KCT-ND - Cut Tape (CT) 2618-TDC-GP30YA3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP30YA 3K |
Description | IC ULTRASONIC FLOW SENSOR 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input Digital Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP30YA 3K Models |
Category | Output Type Digital |
Manufacturer ScioSense | Current - Supply 1.9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Type Converter | Supplier Device Package 40-QFN (6x6) |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 5 | 7,44600 € | 37,23 € |
| 10 | 7,15300 € | 71,53 € |
| 25 | 6,80280 € | 170,07 € |
| 50 | 6,56360 € | 328,18 € |
| 100 | 6,34440 € | 634,44 € |
| 500 | 5,95080 € | 2.975,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,50411 € | 16.512,33 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |





