
TDC-GP30YA 1K | |
|---|---|
DigiKey Part Number | 2618-TDC-GP30YA1KTR-ND - Tape & Reel (TR) 2618-TDC-GP30YA1KCT-ND - Cut Tape (CT) 2618-TDC-GP30YA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP30YA 1K |
Description | TDC-GP30YA 1K QFN40 LF T&R |
Customer Reference | |
Detailed Description | Converter IC Digital Input Digital Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP30YA 1K Models |
Category | Output Type Digital |
Manufacturer ScioSense | Current - Supply 1.9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Type Converter | Supplier Device Package 40-QFN (6x6) |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 5 | 6,45600 € | 32,28 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

