TDC-GP21 3K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ScioSense
In Stock: 0
Unit Price: 2,89932 €
Datasheet
Converter IC Input Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-GP21 3K

DigiKey Part Number
TDC-GP213K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDC-GP21 3K
Description
IC ULTRASONIC FLOW SENSOR 32QFN
Customer Reference
Detailed Description
Converter IC Input Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TDC-GP21 3K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Converter
Input Type
-
Output Type
-
Current - Supply
100 nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes