
Category | Current - Supply 150 nA |
Manufacturer ScioSense | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 56-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 56-QFN (7x7) |
DigiKey Programmable Not Verified | Base Product Number |
Type Resistive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS09FN | ScioSense | 3.716 | PS09FNCT-ND | 93,93000 € | MFR Recommended |


